596-00795 | ||
---|---|---|
DigiKey Part Number | 1436-2115-ND | |
Manufacturer | ||
Manufacturer Product Number | 596-00795 | |
Description | PEEL-OFF PAINT SHIELD, UV STABLE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Paint Shield | |
For Use With/Related Products | 596- 00860 and 596-00861, 596-00243, 596-00255, 596-00474 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 596-00795 Spec Sheet |
HTML Datasheet | 596-00795 Spec Sheet |
Product Drawings | 596-0079x Drawing |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 0000.00.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
5 | ¥31.31200 | ¥156.56 |
Attribute | Description |
---|---|
Other Names | 089306386766 1436-2115 89306386766 |
Standard Package | 1 |