596-00504 | ||
---|---|---|
DigiKey Part Number | 1436-2056-ND | |
Manufacturer | ||
Manufacturer Product Number | 596-00504 | |
Description | LABEL ID/RATINGS 2"X1" 500PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | - | |
Label Size | 2.00" L x 1.00" W (50.8mm x 25.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,954.39000 | ¥3,954.39 |
10 | ¥3,690.75500 | ¥36,907.55 |