553-50019 | ||
---|---|---|
DigiKey Part Number | 1436-1651-ND | |
Manufacturer | ||
Manufacturer Product Number | 553-50019 | |
Description | LABEL HEAT SHRINKABLE WHT 500/BX | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.95" x 0.42" (24.1mm x 10.7mm); Cable O.D. 0.25" (6.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.95" x 0.42" (24.1mm x 10.7mm); Cable O.D. 0.25" (6.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 553-50019 Spec Sheet |
Other Related Documents | Materials Guide for Bundling & Securing |
HTML Datasheet | 553-50019 Spec Sheet |
Product Drawings | HST Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,816.71000 | ¥1,816.71 |
10 | ¥1,683.49300 | ¥16,834.93 |
25 | ¥1,622.93400 | ¥40,573.35 |
50 | ¥1,610.82320 | ¥80,541.16 |
Attribute | Description |
---|---|
Other Names | 1436-1651 089306254294 89306254294 HST6-2WH-S 553-50019-ND |
Standard Package | 1 |