251-30509 | ||
---|---|---|
DigiKey Part Number | 1436-251-30509-ND | |
Manufacturer | ||
Manufacturer Product Number | 251-30509 | |
Description | WIRE DUCT SLOTTED ADH 9.70' NAT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Natural Slotted (Raceway), Base Adhesive 9.70' (2.96m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.252" (6.40mm) | |
Length | 9.70' (2.96m) | |
Width | 0.390" (9.91mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 251-30509 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.8510 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,962.23000 | ¥2,962.23 |
10 | ¥2,744.96200 | ¥27,449.62 |
25 | ¥2,646.22360 | ¥66,155.59 |
Attribute | Description |
---|---|
Other Names | 1436-251-30509 089306342809 |
Standard Package | 1 |