184-22003 | ||
---|---|---|
DigiKey Part Number | 1436-2464-ND | |
Manufacturer | ||
Manufacturer Product Number | 184-22003 | |
Description | WIRE DUCT SLOTTED ADH SCREW 6' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.000" (50.80mm) | |
Length | 6.00' (1.83m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Adhesive, Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.16000 | ¥396.16 |
10 | ¥363.54400 | ¥3,635.44 |
25 | ¥349.56640 | ¥8,739.16 |
50 | ¥337.91300 | ¥16,895.65 |
120 | ¥319.26958 | ¥38,312.35 |