181-91503 | ||
---|---|---|
DigiKey Part Number | 1436-2618-ND | |
Manufacturer | ||
Manufacturer Product Number | 181-91503 | |
Description | WIRING DUCT COVER 1.5"X6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In Black 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 1.500" (38.10mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Materials Guide for Bundling & Securing |
HTML Datasheet | |
Product Drawings | DT2010000CSU Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.78000 | ¥96.78 |
10 | ¥85.78000 | ¥857.80 |
120 | ¥74.78292 | ¥8,973.95 |
1,080 | ¥58.50639 | ¥63,186.90 |
Attribute | Description |
---|---|
Other Names | TC1.5 1436-2618 181-91503-ND 089306292180 89306292180 |
Standard Package | 120 |