181-00615 | ||
---|---|---|
DigiKey Part Number | 1436-1995-ND | |
Manufacturer | ||
Manufacturer Product Number | 181-00615 | |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.87000 | ¥513.87 |
10 | ¥471.53000 | ¥4,715.30 |
25 | ¥453.39560 | ¥11,334.89 |
50 | ¥438.28140 | ¥21,914.07 |
120 | ¥414.10025 | ¥49,692.03 |