181-00318 | ||
---|---|---|
DigiKey Part Number | 1436-181-00318-ND | |
Manufacturer | ||
Manufacturer Product Number | 181-00318 | |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.070" (77.98mm) | |
Length | 6.00' (1.83m) | |
Width | 2.500" (63.50mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.92000 | ¥372.92 |
10 | ¥342.24900 | ¥3,422.49 |
120 | ¥300.56583 | ¥36,067.90 |