181-00001 | ||
---|---|---|
DigiKey Part Number | 181-00001-ND | |
Manufacturer | ||
Manufacturer Product Number | 181-00001 | |
Description | CORNER STRIP CONNECTORS 6FT/PKG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Corner Strip For Pro-Duct® PVC Wiring Duct (All Types and Sizes) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Corner Strip | |
For Use With/Related Products | Pro-Duct® PVC Wiring Duct (All Types and Sizes) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥146.19700 | ¥2,923.94 |