157-00153 | ||
---|---|---|
DigiKey Part Number | 1436-2372-ND | |
Manufacturer | ||
Manufacturer Product Number | 157-00153 | |
Description | CBL TIE 1PC LOCK GRAY 50LB 8.62" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Gray 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.201" (5.10mm) | |
Length - Actual | 0.719' (219.00mm, 8.62") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.54778 | ¥773.89 |
1,000 | ¥1.28987 | ¥1,289.87 |
1,500 | ¥1.22355 | ¥1,835.32 |
2,500 | ¥1.17931 | ¥2,948.28 |
5,000 | ¥1.10560 | ¥5,528.00 |
12,500 | ¥0.99503 | ¥12,437.88 |
25,000 | ¥0.98029 | ¥24,507.25 |
50,000 | ¥0.95818 | ¥47,909.00 |