RMB | USD

156-018xx

156-01871

Digi-Key Part Number
1436-156-01871-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
156-01871
Supplier
Description
MOC22FLOC10-14
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Clip, C-Type Black 0.790" ~ 0.980" (20.07mm ~ 24.89mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
Package
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Hinged, Locking
Opening Size
0.790"" ~ 0.980"" (20.07mm ~ 24.89mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Color
Black
Length
2.210"" (56.13mm)
Width
-
Height
1.440"" (36.58mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Modified, UV Stabilized
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
089306437178
1436-156-01871
Standard Package1,000