121-00680 | ||
---|---|---|
DigiKey Part Number | 121-00680-ND | |
Manufacturer | ||
Manufacturer Product Number | 121-00680 | |
Description | KR 6/8 TOOL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tool Gun For KR6, KR8 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Adjustable Tension, Dual Level Control, Ergonomic, Flush Cut | |
For Use With/Related Products | KR6, KR8 Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 121-00680 Spec Sheet |
HTML Datasheet | |
Product Drawings | KR6/35 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,050.53000 | ¥5,050.53 |
5 | ¥4,882.19000 | ¥24,410.95 |
10 | ¥4,713.83800 | ¥47,138.38 |
Attribute | Description |
---|---|
Other Names | 089306208006 89306208006 KR6/8 |
Standard Package | 1 |