111-00718 | ||
---|---|---|
DigiKey Part Number | 1436-1773-ND | |
Manufacturer | ||
Manufacturer Product Number | 111-00718 | |
Description | CBL TIE LOCKING BLUE 50LBS 1.25' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Blue 4.13" (104.90mm) 0.185" (4.70mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.13" (104.90mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Ethylenterafluorineethylene (ETFE) | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥40.37580 | ¥4,037.58 |
300 | ¥35.32850 | ¥10,598.55 |
500 | ¥34.31922 | ¥17,159.61 |
1,000 | ¥29.27226 | ¥29,272.26 |
2,500 | ¥27.25350 | ¥68,133.75 |