110-95300 | ||
---|---|---|
DigiKey Part Number | 1436-110-95300-ND | |
Manufacturer | ||
Manufacturer Product Number | 110-95300 | |
Description | MK9PSST MK9 PNEU S.S. TOOL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Tool Gun, Pneumatic For MBT Series Cable Ties up to 0.630" (16.00mm) Width | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun, Pneumatic | |
Features | - | |
For Use With/Related Products | MBT Series Cable Ties up to 0.630" (16.00mm) Width | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45,989.40000 | ¥45,989.40 |