110-80001 | ||
---|---|---|
DigiKey Part Number | 1436-110-80001-ND | |
Manufacturer | ||
Manufacturer Product Number | 110-80001 | |
Description | EVO9 SHORT SPAN HAND TOOL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tool Gun For Cable Ties ECO, GL, LK2, LK3, LK5, T50, T80, T120, T150, T250, T255, WS Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Adjustable Tension, Ergonomic, Flush Cut | |
For Use With/Related Products | Cable Ties ECO, GL, LK2, LK3, LK5, T50, T80, T120, T150, T250, T255, WS Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 110-80001 Spec Sheet |
HTML Datasheet | 110-80001 Spec Sheet |
Product Drawings | 13-0516-004 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,302.66000 | ¥4,302.66 |
5 | ¥4,159.28600 | ¥20,796.43 |
10 | ¥4,015.85900 | ¥40,158.59 |
Attribute | Description |
---|---|
Other Names | 089306389477 1436-110-80001 |
Standard Package | 1 |