Z80-258 | ||
---|---|---|
DigiKey Part Number | 952-1068-ND | |
Manufacturer | ||
Manufacturer Product Number | Z80-258 | |
Description | TOOL REMOVAL FOR TRIO-TEK | |
Customer Reference | ||
Detailed Description | Extraction Tool For Datamate Trio-Tek | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Datamate Trio-Tek | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Datamate High Reliability Connectors |
Video File | Harwin’s Company Overview |
Environmental Information | Harwin REACH |
Featured Product | Datamate Series Connectors |
PCN Obsolescence/ EOL | Obsolescence notification 14/JUL/2023 |
HTML Datasheet | |
Product Drawings | Z80-258 Drawing |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.59.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.71000 | ¥248.71 |
5 | ¥234.90200 | ¥1,174.51 |
10 | ¥221.08800 | ¥2,210.88 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
Z80-280 | Harwin Inc. | 268 | 952-1241-ND | ¥1,611.69000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 952-1068 Z80258 |
Standard Package | 1 |