Z125-920 | ||
---|---|---|
DigiKey Part Number | 952-Z125-920-ND | |
Manufacturer | ||
Manufacturer Product Number | Z125-920 | |
Description | TOOL INSERT TIP FOR Z125-902 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Insertion Tool Tip For Rectangular Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool Tip | |
For Use With/Related Products | Rectangular Contacts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.65000 | ¥255.65 |
5 | ¥241.44800 | ¥1,207.24 |
10 | ¥227.24100 | ¥2,272.41 |
25 | ¥220.13880 | ¥5,503.47 |