P25-4023 | ||
---|---|---|
DigiKey Part Number | 952-2608-ND | |
Manufacturer | ||
Manufacturer Product Number | P25-4023 | |
Description | 2.54MM CENTER TWO PART PROBE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3 A Serrated Head | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Serrated Head | |
Connection Type | Sleeve S25-XX2 | |
Length - Tip | 0.245" (6.20mm) | |
Length - Overall | 0.972" (24.70mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Bronze | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | P25-xx23 Drawing |
Other Related Documents | |
Video File | Harwin’s Company Overview |
Environmental Information | Harwin REACH |
HTML Datasheet | P25-xx23 Drawing |
Forum Discussions | Harwin Inc. - Test Probes - Installation Instructions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
10 | ¥37.11100 | ¥371.11 |
25 | ¥35.14840 | ¥878.71 |
50 | ¥34.33060 | ¥1,716.53 |
100 | ¥32.69490 | ¥3,269.49 |
250 | ¥28.60808 | ¥7,152.02 |
500 | ¥27.79076 | ¥13,895.38 |
1,000 | ¥23.70393 | ¥23,703.93 |
2,500 | ¥22.06917 | ¥55,172.93 |
Attribute | Description |
---|---|
Other Names | 952-2608 3937-P25-4023 P25-4023-ND |
Standard Package | 500 |