M55-7018042R | ||
---|---|---|
DigiKey Part Number | 952-3882-2-ND - Tape & Reel (TR) 952-3882-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | M55-7018042R | |
Description | CONN HEADER SMD 80POS 1.27MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.325" (8.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Mated Stacking Heights | 9.5mm, 12.3mm, 16.9mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.30800 | ¥223.08 |
100 | ¥19.65710 | ¥1,965.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥16.70880 | ¥7,518.96 |
900 | ¥15.23451 | ¥13,711.06 |
1,350 | ¥14.25167 | ¥19,239.75 |
2,250 | ¥13.76024 | ¥30,960.54 |
3,150 | ¥13.26878 | ¥41,796.66 |