


M20-7810945 | |
|---|---|
DigiKey Part Number | 952-3214-ND |
Manufacturer | |
Manufacturer Product Number | M20-7810945 |
Description | CONN RCPT 18POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7810945 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.140" (3.56mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 5.90µin (0.150µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 25 | ¥18.49120 | ¥462.28 |
| 100 | ¥16.76610 | ¥1,676.61 |
| 500 | ¥14.96592 | ¥7,482.96 |
| 1,000 | ¥14.25183 | ¥14,251.83 |
| 5,000 | ¥12.72327 | ¥63,616.35 |




