C90-25043-14S | ||
---|---|---|
DigiKey Part Number | 952-1621-ND | |
Manufacturer | ||
Manufacturer Product Number | C90-25043-14S | |
Description | CONN DUST COVER 14S BLACK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust 14S Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Cable and Panel Mount Connectors | |
Shell Size - Insert | 14S | |
Material | Aluminum | |
Features | Internal Thread, Metal Chain | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.40000 | ¥144.40 |
10 | ¥125.17200 | ¥1,251.72 |
25 | ¥118.63480 | ¥2,965.87 |
50 | ¥116.91560 | ¥5,845.78 |
100 | ¥103.16060 | ¥10,316.06 |
250 | ¥96.28312 | ¥24,070.78 |
500 | ¥94.22004 | ¥47,110.02 |