B1911URO-20D004214U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1911URO-20D004214U1930

DigiKey Part Number
3147-B1911URO-20D004214U1930TR-ND - Tape & Reel (TR)
3147-B1911URO-20D004214U1930CT-ND - Cut Tape (CT)
3147-B1911URO-20D004214U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1911URO-20D004214U1930
Description
1.6(L) X 0.8(W) X 0.6(H)MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 632nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,708
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.35600¥3.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.34095¥1,363.80
Manufacturers Standard Package