73101000005 | ||
---|---|---|
DigiKey Part Number | 1195-73101000005-ND | |
Manufacturer | ||
Manufacturer Product Number | 73101000005 | |
Description | HAN-KIT - 6B REAR-MOUNT,6+GND,ME | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 6+Ground | |
Size | 6B | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥783.63000 | ¥783.63 |
10 | ¥719.09800 | ¥7,190.98 |
25 | ¥691.44000 | ¥17,286.00 |
50 | ¥668.39200 | ¥33,419.60 |
100 | ¥633.18680 | ¥63,318.68 |