Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33280202001020

DigiKey Part Number
1195-33280202001020-ND
Manufacturer
Manufacturer Product Number
33280202001020
Description
T1 SPE IP20 1X2XAWG26/7 PUR 2,0M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33280202001020 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Series
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥233.63000¥233.63
10¥198.57100¥1,985.71
25¥186.14120¥4,653.53
50¥177.26080¥8,863.04
100¥168.80550¥16,880.55
250¥158.24836¥39,562.09
500¥150.70696¥75,353.48
Manufacturers Standard Package