24020040000 | ||
---|---|---|
DigiKey Part Number | 1195-5491-ND | |
Manufacturer | ||
Manufacturer Product Number | 24020040000 | |
Description | NETWORK SWITCH-UNMANAGED 4 PORT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Network Switch - Unmanaged 4 Ports IP30 | |
Datasheet | Datasheet | |
EDA/CAD Models | 24020040000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 4 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9 ~ 60VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | |
Video File | HARTING Ha VIS eCon Switches HARTING Industrial Ethernet Switches |
Environmental Information | Harting RoHS |
CAD Models | 24020040000 Models |
Product Drawings | 24020040000 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.62.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,140.63000 | ¥1,140.63 |
Attribute | Description |
---|---|
Other Names | 1195-5491 24020040000-ND |
Standard Package | 1 |