4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Screw
21033292401
21033292401
M8/M12 Industrial Circular Electrical Connectors

21033292401

DigiKey Part Number
1195-8768-ND
Manufacturer
Manufacturer Product Number
21033292401
Description
CONN PLUG FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
21033292401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Termination
Screw
Operating Temperature
-30°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Zinc Die Cast
Orientation
A
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥251.49000¥251.49
10¥213.75500¥2,137.55
25¥200.37520¥5,009.38
50¥190.81520¥9,540.76
100¥181.71330¥18,171.33
250¥170.35000¥42,587.50
500¥162.23086¥81,115.43
Manufacturers Standard Package