20990003014 | ||
---|---|---|
DigiKey Part Number | 20990003014-ND | |
Manufacturer | ||
Manufacturer Product Number | 20990003014 | |
Description | TERMINATION KIT FSMA/ST CON | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Termination Kit FSMA, ST Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Termination Kit | |
Specifications | FSMA, ST Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49,887.29000 | ¥49,887.29 |