20660093812 | ||
---|---|---|
DigiKey Part Number | 1195-8139-ND | |
Manufacturer | ||
Manufacturer Product Number | 20660093812 | |
Description | FIBER OPTIC RECEIVER 5MBPS | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver General Purpose 5Mbps -2.2dBm 3V ~ 15V 50 mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 15V | |
Power - Minimum Receivable | -2.2dBm | |
Current - Supply | 50 mA | |
Applications | General Purpose |
Resource Type | Link |
---|---|
Environmental Information | Harting RoHS |
PCN Obsolescence/ EOL | Phase Out 28/SEP/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,016.02000 | ¥1,016.02 |
Attribute | Description |
---|---|
Other Names | 1195-8139 20660093812-ND |
Standard Package | 1 |