Hood Connector Top Entry M25 10A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19620150446

DigiKey Part Number
1195-7170-ND
Manufacturer
Manufacturer Product Number
19620150446
Description
CONN HOOD TOP ENTRY SZ10A M25
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 10A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19620150446 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M25
Series
Size / Dimension
2.520" L x 1.201" W x 2.756" H (64.00mm x 30.50mm x 70.00mm)
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Size
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥832.63000¥832.63
10¥707.73900¥7,077.39
25¥663.46880¥16,586.72
50¥631.83940¥31,591.97
100¥601.72450¥60,172.45
Manufacturers Standard Package