19432009803 | ||
---|---|---|
DigiKey Part Number | 1195-19432009803-ND | |
Manufacturer | ||
Manufacturer Product Number | 19432009803 | |
Description | HAN-ECO 16B HOUSING GASKET - FPM | |
Customer Reference | ||
Detailed Description | Connector Gasket |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Gasket | |
For Use With/Related Products | Han-Eco® 16B Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Han-Eco®B Product Series Han-Eco®B Rear Mount |
Environmental Information | Harting RoHS |
PCN Obsolescence/ EOL | Phase Out 28/SEP/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 4016.93.5050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.69000 | ¥471.69 |
10 | ¥432.82900 | ¥4,328.29 |
Attribute | Description |
---|---|
Other Names | 1195-19432009803 19 43 200 9803 |
Standard Package | 2 |