Hood - 90° Connector Side Entry M32 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - 90° Connector Side Entry M32 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400160912

DigiKey Part Number
19400160912-ND
Manufacturer
Manufacturer Product Number
19400160912
Description
CONN HAN 16HPR-ASG1-SV-M32
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry M32 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400160912 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Thread Size
M32
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood - 90°
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,213.75000¥3,213.75
10¥2,732.23400¥27,322.34
25¥2,586.34360¥64,658.59
Manufacturers Standard Package