
19396100448 | |
|---|---|
DigiKey Part Number | 19396100448-ND |
Manufacturer | |
Manufacturer Product Number | 19396100448 |
Description | CONN HOOD TOP ENTRY SZ10B M40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19396100448 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 4.173" L x 2.244" W x 3.701" H (106.00mm x 57.00mm x 94.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,352.44000 | ¥1,352.44 |


























