
19360061540 | |
|---|---|
DigiKey Part Number | 19360061540-ND |
Manufacturer | |
Manufacturer Product Number | 19360061540 |
Description | HAN B SIDE ENTRY LC M20 EXI FOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19360061540 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -20°C ~ 40°C |
Size 6B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥294.55400 | ¥2,945.54 |















