Base - Box Mount Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
19200160291
19200160291

19200160291

DigiKey Part Number
1195-3078-ND
Manufacturer
Manufacturer Product Number
19200160291
Description
CONN BASE SIDE ENTRY SZ16A M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19200160291 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
3.740" L x 1.969" W x 2.244" H (95.00mm x 50.00mm x 57.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
16A
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥425.33000¥425.33
10¥361.48400¥3,614.84
25¥338.85400¥8,471.35
50¥322.69140¥16,134.57
100¥307.30680¥30,730.68
250¥288.09372¥72,023.43
Manufacturers Standard Package