19155035196 | ||
---|---|---|
DigiKey Part Number | 1195-19155035196-ND | |
Manufacturer | ||
Manufacturer Product Number | 19155035196 | |
Description | HAN CORD GRIP FOR F+B, M25, BLAC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Gland | |
Datasheet | Datasheet | |
EDA/CAD Models | 19155035196 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Han® F+B Housings | |
Specifications | M25 Thread | |
Ratings | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 19155035196 |
Environmental Information | Harting RoHS |
CAD Models | 19155035196 Models |
2D Drawings | 19155035196.dxf |
HTML Datasheet | 19155035196 Drawing |
Product Drawings | 19155035196 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.29000 | ¥246.29 |
10 | ¥215.67800 | ¥2,156.78 |
100 | ¥193.04410 | ¥19,304.41 |
Attribute | Description |
---|---|
Other Names | 1195-19155035196 |
Standard Package | 1 |