Cable Gland Polyamide (PA), Nylon M20 Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19000007101

DigiKey Part Number
19000007101-ND
Manufacturer
Manufacturer Product Number
19000007101
Description
CABLE GLAND 5-9MM M20 POLYAMIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20 Blue
Datasheet
 Datasheet
EDA/CAD Models
19000007101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.354" (9.00mm)
Manufacturer
HARTING
Thread Size
M20
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Color
Blue
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Type
Cable Gland
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Min)
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.92000¥66.92
Manufacturers Standard Package