17011102203 | ||
---|---|---|
DigiKey Part Number | 1195-8201-ND | |
Manufacturer | ||
Manufacturer Product Number | 17011102203 | |
Description | CONN HEADER 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.98000 | ¥83.98 |
10 | ¥74.44000 | ¥744.40 |
30 | ¥71.57700 | ¥2,147.31 |
50 | ¥68.71400 | ¥3,435.70 |
100 | ¥64.89660 | ¥6,489.66 |
250 | ¥59.17044 | ¥14,792.61 |
500 | ¥55.35300 | ¥27,676.50 |
1,000 | ¥52.43747 | ¥52,437.47 |