




14010413102000 | |
|---|---|
DigiKey Part Number | 1195-3658-2-ND - Tape & Reel (TR) 1195-3658-1-ND - Cut Tape (CT) 1195-3658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010413102000 |
Description | TERM BLK 4P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010413102000 Models |
Category | Voltage 160 V |
Manufacturer HARTING | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Board Guide, Solder Retention |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥11.18100 | ¥111.81 |
| 100 | ¥9.50390 | ¥950.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.30042 | ¥4,150.21 |
| 1,000 | ¥7.83227 | ¥7,832.27 |
| 1,500 | ¥7.60597 | ¥11,408.95 |
| 2,500 | ¥7.36341 | ¥18,408.53 |
| 3,500 | ¥7.22637 | ¥25,292.30 |
| 5,000 | ¥7.09832 | ¥35,491.60 |






