10410000008 | ||
---|---|---|
DigiKey Part Number | 1195-4033-ND | |
Manufacturer | ||
Manufacturer Product Number | 10410000008 | |
Description | HAN-ECO MONOBLOCK KIT 8 24B GG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 28+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M40 Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 28+Ground | |
Size | 24B | |
Thread Size | M40 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 10410000008 Han-Eco® Kit |
Video File | Harting Han-Eco Monoblocks | Digi-Key Daily |
Environmental Information | Harting RoHS |
Featured Product | Han-Eco® Monoblocks |
HTML Datasheet | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,107.15000 | ¥1,107.15 |
10 | ¥1,015.99100 | ¥10,159.91 |
25 | ¥976.90920 | ¥24,422.73 |
50 | ¥944.34780 | ¥47,217.39 |
Attribute | Description |
---|---|
Other Names | 1195-4033 |
Standard Package | 1 |