10410000007 | ||
---|---|---|
DigiKey Part Number | 1195-4032-ND | |
Manufacturer | ||
Manufacturer Product Number | 10410000007 | |
Description | HAN-ECO MONOBLOCK KIT 7 24B GS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 28+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M40 Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 28+Ground | |
Size | 24B | |
Thread Size | M40 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥997.60000 | ¥997.60 |
10 | ¥915.44200 | ¥9,154.42 |
25 | ¥880.23240 | ¥22,005.81 |
50 | ¥850.89140 | ¥42,544.57 |
100 | ¥806.07370 | ¥80,607.37 |