10360050002 | ||
---|---|---|
DigiKey Part Number | 10360050002-ND | |
Manufacturer | ||
Manufacturer Product Number | 10360050002 | |
Description | HAN-KIT-EXQ5 QUICKLOCK - HAN EX | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 5 Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 10360050002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 5 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Crimp | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,198.28000 | ¥1,198.28 |