Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Positions | - | |
Size | - | |
Thread Size | - | |
Termination Style | - | |
Contents | - | |
Includes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 10220030004 Prod Declaration Cert |
Environmental Information | Harting RoHS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,092.27000 | ¥1,092.27 |
Attribute | Description |
---|---|
Other Names | 10 22 003 0004 |
Standard Package | 1 |