10200030005PG | ||
---|---|---|
DigiKey Part Number | 10200030005PG-ND | |
Manufacturer | ||
Manufacturer Product Number | 10200030005PG | |
Description | CONN ASSY SIDE ENTRY 3+GND SZ3A | |
Customer Reference | ||
Detailed Description | 3+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 3+Ground | |
Size | 3A | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Harting RoHS |
PCN Obsolescence/ EOL | Phase Out 28/SEP/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥862.45000 | ¥862.45 |
Attribute | Description |
---|---|
Standard Package | 1 |