
09691817140 | |
|---|---|
DigiKey Part Number | 1195-5144-ND |
Manufacturer | |
Manufacturer Product Number | 09691817140 |
Description | D SUB MIXED FE S CRIMP COAX 50 O |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691817140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer | |
Termination Finish | Gold, Tin | |
Termination Finish Thickness | 8.00µin (0.203µm) Inner, 196.9µin (5.00µm) Outer | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.28000 | ¥60.28 |
| 20 | ¥48.77750 | ¥975.55 |
| 40 | ¥46.44750 | ¥1,857.90 |
| 60 | ¥45.13600 | ¥2,708.16 |
| 100 | ¥43.53870 | ¥4,353.87 |
| 260 | ¥40.70065 | ¥10,582.17 |
| 500 | ¥38.86644 | ¥19,433.22 |
| 1,000 | ¥37.01317 | ¥37,013.17 |






