09691815821 | ||
---|---|---|
DigiKey Part Number | 1195-7116-ND | |
Manufacturer | ||
Manufacturer Product Number | 09691815821 | |
Description | D SUB MIXED FE 20A_SHORT_S4 SOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Solder Cup Machined | |
Datasheet | Datasheet | |
EDA/CAD Models | 09691815821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 196.9µin (5.00µm) | |
Contact Size | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | 09691815821 |
Environmental Information | Harting RoHS |
CAD Models | 09691815821 Models |
2D Drawings | 9691815821.dxf |
Reference Design Library | 09691815821 |
HTML Datasheet | Device Connectivity Catalog |
Product Drawings | 09691815821 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.39000 | ¥47.39 |
10 | ¥43.05300 | ¥430.53 |
100 | ¥37.93350 | ¥3,793.35 |
1,000 | ¥27.50183 | ¥27,501.83 |
Attribute | Description |
---|---|
Other Names | 09 69 181 5821 1195-7116 09691815821-ND |
Standard Package | 100 |