
09670505607 | |
|---|---|
DigiKey Part Number | 09670505607-ND |
Manufacturer | |
Manufacturer Product Number | 09670505607 |
Description | CONN D-SUB PLUG 50POS PNL MNT WW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670505607 Models |
Category | Shell Size, Connector Layout 5 (DD, D) |
Mfr | Contact Type Signal |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Termination Wire Wrap |
Connector Style | Shell Material, Finish Steel |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Grounding Indents |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.49000 | ¥208.49 |
| 10 | ¥177.20100 | ¥1,772.01 |
| 25 | ¥166.10440 | ¥4,152.61 |
| 50 | ¥158.17860 | ¥7,908.93 |
| 100 | ¥150.63470 | ¥15,063.47 |
| 250 | ¥141.21316 | ¥35,303.29 |
| 500 | ¥134.48204 | ¥67,241.02 |

















