



09661626816 | |
|---|---|
DigiKey Part Number | 1195-7856-ND |
Manufacturer | |
Manufacturer Product Number | 09661626816 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661626816 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-1 | TE Connectivity Aerospace, Defense and Marine | 2 | A144695-ND | ¥376.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.51000 | ¥63.51 |
| 10 | ¥53.97800 | ¥539.78 |
| 25 | ¥50.59240 | ¥1,264.81 |
| 50 | ¥48.17760 | ¥2,408.88 |
| 100 | ¥45.87780 | ¥4,587.78 |
| 250 | ¥43.00596 | ¥10,751.49 |
| 500 | ¥40.95452 | ¥20,477.26 |
| 1,000 | ¥39.00188 | ¥39,001.88 |






























