09654627815 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥110.43520

Parametric Equivalent


HARTING
In Stock: 40
Unit Price: ¥84.27000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥100.30360
Datasheet

Parametric Equivalent


HARTING
In Stock: 50
Unit Price: ¥76.99000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥79.34130
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥86.42325
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥91.02685
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥87.69760
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥77.96855
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥93.52175
Datasheet
9651627816
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09654627815

DigiKey Part Number
09654627815-ND
Manufacturer
Manufacturer Product Number
09654627815
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09654627815 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥90.19500¥4,509.75
Manufacturers Standard Package