09651626815 | ||
---|---|---|
DigiKey Part Number | 1195-7801-ND | |
Manufacturer | ||
Manufacturer Product Number | 09651626815 | |
Description | CONN D-SUB PLUG 9POS R/A SLDR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 09651626815 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Resource Type | Link |
---|---|
Datasheets | 09651626815 |
Environmental Information | Harting RoHS |
CAD Models | 09651626815 Models |
2D Drawings | 9651626816.dxf |
Reference Design Library | 09651626815 |
HTML Datasheet | 0965162x81(5,6) Drawing |
Product Drawings | 0965162x81(5,6) Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.71000 | ¥44.71 |
10 | ¥40.63100 | ¥406.31 |
100 | ¥35.79870 | ¥3,579.87 |
1,000 | ¥25.95407 | ¥25,954.07 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
1218440-1 | TE Connectivity Aerospace, Defense and Marine | 29 | A144695-ND | ¥298.51000 | Similar |
Attribute | Description |
---|---|
Other Names | 09651626815-ND 1195-7801 |
Standard Package | 100 |