Similar
Similar
Similar
Similar

09644127230 | |
|---|---|
DigiKey Part Number | 09644127230-ND |
Manufacturer | |
Manufacturer Product Number | 09644127230 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09644127230 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-037-283L001 | NorComp Inc. | 0 | 12637FA-ND | ¥35.78156 | Similar |
| 172-037-283L011 | NorComp Inc. | 28 | 13637FA-ND | ¥45.70000 | Similar |
| 172-037-283L021 | NorComp Inc. | 0 | 14637FA-ND | ¥37.26031 | Similar |
| 172-037-283L031 | NorComp Inc. | 0 | 15637FA-ND | ¥36.18313 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥362.58960 | ¥9,064.74 |









